HMC586LC4B | |
---|---|
DigiKey Part Number | 505-HMC586LC4B-ND |
Manufacturer | |
Manufacturer Product Number | HMC586LC4B |
Description | IC VCO BUFFER AMP 8 GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 4GHz ~ 8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC586LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,021.84000 | ¥2,021.84 |
10 | ¥1,895.49900 | ¥18,954.99 |
25 | ¥1,800.72160 | ¥45,018.04 |