AD9911BCPZ | |
---|---|
DigiKey Part Number | 505-AD9911BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9911BCPZ |
Description | IC DDS 500MHZ 10BIT 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9911BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 500 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.03000 | ¥378.03 |
10 | ¥352.72500 | ¥3,527.25 |
25 | ¥337.93880 | ¥8,448.47 |
80 | ¥306.25738 | ¥24,500.59 |
230 | ¥295.69635 | ¥68,010.16 |