HMC659LC5 | |
---|---|
DigiKey Part Number | 505-HMC659LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC659LC5 |
Description | IC RF AMP GPS 0HZ-15GHZ 32CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 15GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC659LC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 15GHz | |
P1dB | 27.5dBm | |
Gain | 19dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,394.11000 | ¥3,394.11 |
10 | ¥3,181.97100 | ¥31,819.71 |
25 | ¥3,022.87280 | ¥75,571.82 |