AM1063-1 | |
---|---|
DigiKey Part Number | 2977-AM1063-1TR-ND - Tape & Reel (TR) 2977-AM1063-1CT-ND - Cut Tape (CT) 2977-AM1063-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1063-1 |
Description | IC RF AMP GPS 0HZ-10GHZ 16QFN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AM1063-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 5.2V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.47000 | ¥234.47 |
10 | ¥216.41900 | ¥2,164.19 |
25 | ¥198.38520 | ¥4,959.63 |
100 | ¥183.35450 | ¥18,335.45 |
250 | ¥174.33716 | ¥43,584.29 |
500 | ¥162.31408 | ¥81,157.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥151.49306 | ¥378,732.65 |