MMA053PP5 | |
---|---|
DigiKey Part Number | 150-MMA053PP5-ND |
Manufacturer | |
Manufacturer Product Number | MMA053PP5 |
Description | IC RF AMP GPS 0HZ-10GHZ 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 29dBm | |
Gain | 16.5dB | |
Noise Figure | 2.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V | |
Current - Supply | 420mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,077.84880 | ¥26,946.22 |