MMA053PP5E | |
---|---|
DigiKey Part Number | 150-MMA053PP5E-ND |
Manufacturer | |
Manufacturer Product Number | MMA053PP5E |
Description | MMIC EVAL BOARD |
Customer Reference | |
Detailed Description | - MMA053PP5 Amplifier 500MHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 12GHz | |
For Use With/Related Products | MMA053PP5 | |
Supplied Contents | Board(s) | |
Base Product Number |