HMC8411LP2FE | |
---|---|
DigiKey Part Number | 505-HMC8411LP2FE-ND |
Manufacturer | |
Manufacturer Product Number | HMC8411LP2FE |
Description | IC RF AMP GPS 10MHZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8411LP2FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 17dBm | |
Gain | 14dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 55mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.54000 | ¥545.54 |
10 | ¥518.26000 | ¥5,182.60 |
25 | ¥504.62400 | ¥12,615.60 |
100 | ¥467.11900 | ¥46,711.90 |