HMC8413LP2FE | |
---|---|
DigiKey Part Number | 505-HMC8413LP2FE-ND |
Manufacturer | |
Manufacturer Product Number | HMC8413LP2FE |
Description | IC AMP RADAR 10MHZ-9GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 9GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8413LP2FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 9GHz | |
P1dB | 21.5dBm | |
Gain | 19dB | |
Noise Figure | 2.8dB | |
RF Type | Radar | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 95mA | |
Test Frequency | 10MHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.04000 | ¥662.04 |
10 | ¥627.86100 | ¥6,278.61 |
25 | ¥610.77680 | ¥15,269.42 |
100 | ¥568.06430 | ¥56,806.43 |