HMC7950LS6 | |
---|---|
DigiKey Part Number | 505-HMC7950LS6-ND |
Manufacturer | |
Manufacturer Product Number | HMC7950LS6 |
Description | IC RF AMP 2GHZ-28GHZ 16CLCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 28GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7950LS6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 28GHz | |
P1dB | 16dBm | |
Gain | 15dB | |
Noise Figure | 3dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 64mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,968.79000 | ¥1,968.79 |
10 | ¥1,845.77800 | ¥18,457.78 |
25 | ¥1,753.48960 | ¥43,837.24 |