HMC7950LS6TR | |
---|---|
DigiKey Part Number | 505-HMC7950LS6TR-ND - Tape & Reel (TR) 505-HMC7950LS6TRCT-ND - Cut Tape (CT) 505-HMC7950LS6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7950LS6TR |
Description | IC RF AMP 2GHZ-28GHZ 16CLCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 28GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 28GHz | |
P1dB | 16dBm | |
Gain | 15dB | |
Noise Figure | 3dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 64mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,747.37000 | ¥1,747.37 |
10 | ¥1,673.50300 | ¥16,735.03 |
25 | ¥1,636.58840 | ¥40,914.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,587.36900 | ¥158,736.90 |