HMC862ALP3E | |
---|---|
DigiKey Part Number | 505-HMC862ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC862ALP3E |
Description | RF POWER DVDR 100MHZ-24GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider 100MHz ~ 24GHz 4.75V ~ 5.25V Supply 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC862ALP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 24GHz | |
RF Type | - | |
Secondary Attributes | 4.75V ~ 5.25V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.79000 | ¥284.79 |
10 | ¥262.89200 | ¥2,628.92 |
25 | ¥240.98560 | ¥6,024.64 |
100 | ¥222.72930 | ¥22,272.93 |
250 | ¥211.77516 | ¥52,943.79 |