HMC981LP3E | |
---|---|
DigiKey Part Number | 505-HMC981LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC981LP3E |
Description | IC ACTIVE BIAS CONTROLLER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Biasing PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC981LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Applications | Current Biasing | |
Current - Supply | 7.5mA | |
Voltage - Supply | 4V ~ 12V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.08000 | ¥310.08 |
10 | ¥289.27200 | ¥2,892.72 |
25 | ¥277.15000 | ¥6,928.75 |
100 | ¥251.16580 | ¥25,116.58 |
250 | ¥242.50516 | ¥60,626.29 |