LTM8065IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8065IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8065IY#PBF |
Description | DC DC CONVERTER 0.97-18V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 2.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8065IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 36-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.30000 | ¥135.30 |
5 | ¥134.24600 | ¥671.23 |
10 | ¥133.20400 | ¥1,332.04 |
25 | ¥131.12040 | ¥3,278.01 |
40 | ¥124.87525 | ¥4,995.01 |
80 | ¥114.46925 | ¥9,157.54 |
260 | ¥112.38842 | ¥29,220.99 |
520 | ¥110.72342 | ¥57,576.18 |