LTM8065EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8065EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8065EY#PBF |
Description | DC DC CONVERTER 0.97-18V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 2.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8065EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 36-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.39000 | ¥129.39 |
5 | ¥128.36800 | ¥641.84 |
10 | ¥127.39100 | ¥1,273.91 |
25 | ¥125.42680 | ¥3,135.67 |
40 | ¥121.50800 | ¥4,860.32 |
80 | ¥109.74963 | ¥8,779.97 |
260 | ¥107.78923 | ¥28,025.20 |
520 | ¥105.82952 | ¥55,031.35 |