MA4SPS402 | |
---|---|
DigiKey Part Number | 1465-1047-ND |
Manufacturer | |
Manufacturer Product Number | MA4SPS402 |
Description | RF DIODE PIN 100V 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mA 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.06pF @ 40V, 1MHz | |
Resistance @ If, F | 5.8Ohm @ 10mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥50.77270 | ¥5,077.27 |
300 | ¥48.49093 | ¥14,547.28 |
500 | ¥44.21242 | ¥22,106.21 |
1,000 | ¥38.50760 | ¥38,507.60 |