MA4AGP907 | |
---|---|
DigiKey Part Number | 1465-MA4AGP907-ND |
Manufacturer | |
Manufacturer Product Number | MA4AGP907 |
Description | 5 % ALGAAS FLIP CHIP PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mW Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.02pF @ 5V, 10GHz | |
Resistance @ If, F | 7Ohm @ 10mA, 1MHz | |
Power Dissipation (Max) | 50 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥52.54440 | ¥5,254.44 |
300 | ¥50.18270 | ¥15,054.81 |
500 | ¥45.75472 | ¥22,877.36 |
1,000 | ¥39.85088 | ¥39,850.88 |