MADP-008120-12790T | |
---|---|
DigiKey Part Number | 1465-MADP-008120-12790TTR-ND - Tape & Reel (TR) 1465-MADP-008120-12790TCT-ND - Cut Tape (CT) 1465-MADP-008120-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-008120-12790T |
Description | PIN DIODE,SILICON,PLASTIC,SC-79, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1.8GHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 1.8GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40160 | ¥285.04 |
100 | ¥9.71380 | ¥971.38 |
250 | ¥9.12108 | ¥2,280.27 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.61283 | ¥6,612.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15675 | ¥18,470.25 |
6,000 | ¥5.92871 | ¥35,572.26 |