EV1HMC7950LS6 | |
---|---|
DigiKey Part Number | 505-EV1HMC7950LS6-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC7950LS6 |
Description | EVAL BOARD FOR HMC7950LS6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC7950LS6 Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | - | |
For Use With/Related Products | HMC7950LS6 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,127.68000 | ¥6,127.68 |