ADRF5730BCCZN-R7 | |
---|---|
DigiKey Part Number | 505-ADRF5730BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5730BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5730BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5730BCCZN-R7 |
Description | 0.5DB LSB,DIGITAL ATTEN 100MHZ-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 100 MHz ~ 40 GHz 50 Ohms 500mW 24-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5730BCCZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | 24-VFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.71000 | ¥1,054.71 |
10 | ¥990.79200 | ¥9,907.92 |
25 | ¥942.85320 | ¥23,571.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥823.31894 | ¥411,659.47 |