XHF2-1832+ | |
---|---|
DigiKey Part Number | 3157-XHF2-1832+TR-ND - Tape & Reel (TR) 3157-XHF2-1832+CT-ND - Cut Tape (CT) 3157-XHF2-1832+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF2-1832+ |
Description | RF FILT HIGH PASS 24.15GHZ 6TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.15GHz Center Frequency High Pass RF Filter (Radio Frequency) 11.7GHz Bandwidth 2.1dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XHF2-1832+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24.15GHz Center | |
Bandwidth | 11.7GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.22000 | ¥184.22 |
10 | ¥175.45700 | ¥1,754.57 |
20 | ¥167.10000 | ¥3,342.00 |
50 | ¥151.59360 | ¥7,579.68 |
100 | ¥146.49300 | ¥14,649.30 |
200 | ¥133.63955 | ¥26,727.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥128.74310 | ¥64,371.55 |