HFCN-8400+ | |
---|---|
DigiKey Part Number | 3157-HFCN-8400+TR-ND - Tape & Reel (TR) 3157-HFCN-8400+CT-ND - Cut Tape (CT) 3157-HFCN-8400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-8400+ |
Description | LTCC HIGH PASS FILTER, 9000 - 13 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11GHz Center High Pass Ceramic Filter 4 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |
10 | ¥44.02800 | ¥440.28 |
20 | ¥41.92800 | ¥838.56 |
50 | ¥38.05140 | ¥1,902.57 |
100 | ¥35.50110 | ¥3,550.11 |
200 | ¥32.64465 | ¥6,528.93 |
500 | ¥30.19650 | ¥15,098.25 |
1,000 | ¥27.74806 | ¥27,748.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.40175 | ¥76,205.25 |