HFCN-1322+ | |
---|---|
DigiKey Part Number | 3157-HFCN-1322+TR-ND - Tape & Reel (TR) 3157-HFCN-1322+CT-ND - Cut Tape (CT) 3157-HFCN-1322+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-1322+ |
Description | LTCC HIGH PASS FILTER, 14300 - 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.4GHz Center High Pass Ceramic Filter 4.2 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 16.4GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.2 GHz | |
Insertion Loss | 2.8dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.64000 | ¥74.64 |
10 | ¥71.12100 | ¥711.21 |
20 | ¥67.73750 | ¥1,354.75 |
50 | ¥63.86120 | ¥3,193.06 |
100 | ¥61.31080 | ¥6,131.08 |
200 | ¥57.33220 | ¥11,466.44 |
500 | ¥54.88402 | ¥27,442.01 |
1,000 | ¥47.74300 | ¥47,743.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥45.39672 | ¥136,190.16 |