KAT-5+ | |
---|---|
DigiKey Part Number | 3157-KAT-5+TR-ND - Tape & Reel (TR) 3157-KAT-5+CT-ND - Cut Tape (CT) 3157-KAT-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAT-5+ |
Description | RF ATTENUATOR 5DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 43.5 GHz 50 Ohms 1.4W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 43.5 GHz | |
Power (Watts) | 1.4W | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.19000 | ¥109.19 |
10 | ¥103.96100 | ¥1,039.61 |
20 | ¥99.01000 | ¥1,980.20 |
50 | ¥92.11400 | ¥4,605.70 |
100 | ¥85.80890 | ¥8,580.89 |
200 | ¥80.39080 | ¥16,078.16 |
500 | ¥78.02632 | ¥39,013.16 |
1,000 | ¥71.22835 | ¥71,228.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥70.34165 | ¥140,683.30 |