HMC8413LP2FETR | |
---|---|
DigiKey Part Number | 505-HMC8413LP2FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8413LP2FETR |
Description | IC AMP RADAR 10MHZ-9GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 9GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 9GHz | |
P1dB | 21.5dBm | |
Gain | 19dB | |
Noise Figure | 2.8dB | |
RF Type | Radar | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 95mA | |
Test Frequency | 10MHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥546.70830 | ¥273,354.15 |