RF Amplifiers

Results: 5
Manufacturer
Analog Devices Inc.Atlanta Micro Inc.
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Frequency
0Hz ~ 8GHz10MHz ~ 10GHz10MHz ~ 9GHz
P1dB
17dBm18dBm21dBm21.5dBm
Gain
14dB19dB19.5dB21dB
Noise Figure
1.1dB2dB2.8dB
RF Type
General PurposeRadar
Voltage - Supply
2V ~ 6V3V ~ 5.2V5V
Current - Supply
55mA65mA73mA95mA
Test Frequency
10MHz ~ 7GHz6GHz ~ 10GHz-
Package / Case
6-VDFN Exposed Pad, CSP6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (1.3x2)6-LFCSP (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
6-VDFN Exposed Pad
HMC8410LP2FETR
IC AMP RADAR 10MHZ-10GHZ 6LFCSP
Analog Devices Inc.
2,628
In Stock
1 : ¥440.37000
Cut Tape (CT)
500 : ¥346.99134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10MHz ~ 10GHz
21dBm
19.5dB
1.1dB
Radar
5V
65mA
-
Surface Mount
6-VDFN Exposed Pad, CSP
6-LFCSP (2x2)
6-VDFN Exposed Pad
HMC8410LP2FE
IC AMP RADAR 10MHZ-10GHZ 6LFCSP
Analog Devices Inc.
86
In Stock
1 : ¥440.37000
Strip
-
Strip
Active
10MHz ~ 10GHz
21dBm
19.5dB
1.1dB
Radar
5V
65mA
-
Surface Mount
6-VDFN Exposed Pad, CSP
6-LFCSP (2x2)
6-VDFN Exposed Pad
HMC8411LP2FE
IC RF AMP GPS 10MHZ-10GHZ 6LFCSP
Analog Devices Inc.
246
In Stock
1 : ¥545.54000
Strip
-
Strip
Active
10MHz ~ 10GHz
17dBm
14dB
2dB
General Purpose
2V ~ 6V
55mA
6GHz ~ 10GHz
Surface Mount
6-VDFN Exposed Pad, CSP
6-LFCSP (2x2)
6-VDFN Exposed Pad
HMC8413LP2FE
IC AMP RADAR 10MHZ-9GHZ 6LFCSP
Analog Devices Inc.
9
In Stock
1 : ¥662.04000
Strip
-
Strip
Active
10MHz ~ 9GHz
21.5dBm
19dB
2.8dB
Radar
2V ~ 6V
95mA
10MHz ~ 7GHz
Surface Mount
6-VDFN Exposed Pad, CSP
6-LFCSP (2x2)
AM1064-2
AM1064-2
IC RF AMP GPS 0HZ-8GHZ 6DFN
Atlanta Micro Inc.
1,438
In Stock
1 : ¥234.47000
Cut Tape (CT)
4,300 : ¥151.49306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 8GHz
18dBm
21dB
2dB
General Purpose
3V ~ 5.2V
73mA
-
Surface Mount
6-VFDFN Exposed Pad
6-DFN (1.3x2)
Showing
of 5

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.