LFCG-3000+ | |
---|---|
DigiKey Part Number | 3157-LFCG-3000+TR-ND - Tape & Reel (TR) 3157-LFCG-3000+CT-ND - Cut Tape (CT) 3157-LFCG-3000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-3000+ |
Description | LTCC LOW PASS FILTER, DC - 3000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.46GHz Low Pass Ceramic Filter 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCG-3000+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.46GHz | |
Impedance | 50Ohm | |
Insertion Loss | 2.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥59.77200 | ¥597.72 |
20 | ¥56.92400 | ¥1,138.48 |
50 | ¥54.57780 | ¥2,728.89 |
100 | ¥51.00730 | ¥5,100.73 |
200 | ¥46.31505 | ¥9,263.01 |
500 | ¥41.62212 | ¥20,811.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.78715 | ¥34,787.15 |
2,000 | ¥33.36728 | ¥66,734.56 |