HFCG-3800+ | |
---|---|
DigiKey Part Number | 3157-HFCG-3800+TR-ND - Tape & Reel (TR) 3157-HFCG-3800+CT-ND - Cut Tape (CT) 3157-HFCG-3800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-3800+ |
Description | LTCC HIGH PASS FILTER, 4200 - 18 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.8GHz (Cutoff) High Pass Ceramic Filter 13.8 GHz 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HFCG-3800+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.8GHz (Cutoff) | |
Impedance | 50Ohm | |
Bandwidth | 13.8 GHz | |
Insertion Loss | 1.5dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.046" (1.18mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥59.77200 | ¥597.72 |
20 | ¥56.92400 | ¥1,138.48 |
50 | ¥54.57780 | ¥2,728.89 |
100 | ¥51.00730 | ¥5,100.73 |
200 | ¥46.31465 | ¥9,262.93 |
500 | ¥41.62196 | ¥20,810.98 |
1,000 | ¥34.78698 | ¥34,786.98 |
2,000 | ¥30.91047 | ¥61,820.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥27.95217 | ¥111,808.68 |