SCN-2-27+ | |
---|---|
DigiKey Part Number | 3157-SCN-2-27+TR-ND - Tape & Reel (TR) 3157-SCN-2-27+CT-ND - Cut Tape (CT) 3157-SCN-2-27+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCN-2-27+ |
Description | RF PWR DVDR 2.225GHZ-2.7GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.225 GHz ~ 2.7 GHz Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCN-2-27+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2.225 GHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥20.99800 | ¥209.98 |
20 | ¥19.99500 | ¥399.90 |
50 | ¥17.44440 | ¥872.22 |
100 | ¥13.56790 | ¥1,356.79 |
200 | ¥12.95585 | ¥2,591.17 |
500 | ¥11.62966 | ¥5,814.83 |
1,000 | ¥11.22169 | ¥11,221.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.22169 | ¥33,665.07 |