PAT1220-C-1DB-T5 | |
---|---|
DigiKey Part Number | PAT121TR-ND - Tape & Reel (TR) PAT121CT-ND - Cut Tape (CT) PAT121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-1DB-T5 |
Description | RF ATTENUATOR 1DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT1220-C-1DB-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.31560 | ¥57.89 |
100 | ¥2.02750 | ¥202.75 |
250 | ¥1.77912 | ¥444.78 |
500 | ¥1.57222 | ¥786.11 |
1,000 | ¥1.24118 | ¥1,241.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10053 | ¥5,502.65 |
10,000 | ¥1.05502 | ¥10,550.20 |
25,000 | ¥1.02606 | ¥25,651.50 |
50,000 | ¥1.00421 | ¥50,210.50 |