SBTC-2-10L+ | |
---|---|
DigiKey Part Number | 3157-SBTC-2-10L+TR-ND - Tape & Reel (TR) 3157-SBTC-2-10L+CT-ND - Cut Tape (CT) 3157-SBTC-2-10L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10L+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | SBTC-2-10L+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥41.35000 | ¥413.50 |
20 | ¥39.37750 | ¥787.55 |
50 | ¥36.82720 | ¥1,841.36 |
100 | ¥32.84870 | ¥3,284.87 |
200 | ¥31.42050 | ¥6,284.10 |
500 | ¥30.19650 | ¥15,098.25 |
1,000 | ¥25.40172 | ¥25,401.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.40177 | ¥50,803.54 |