TCP-2-33W+ | |
---|---|
DigiKey Part Number | 3157-TCP-2-33W+TR-ND - Tape & Reel (TR) 3157-TCP-2-33W+CT-ND - Cut Tape (CT) 3157-TCP-2-33W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP-2-33W+ |
Description | RF PWR DVDR 50MHZ-3GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 3 GHz Isolation (Min) 20dB, 2.9 VSWR (Max), 10° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TCP-2-33W+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 50 MHz ~ 3 GHz | |
Specifications | Isolation (Min) 20dB, 2.9 VSWR (Max), 10° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |
10 | ¥44.02800 | ¥440.28 |
20 | ¥41.92800 | ¥838.56 |
50 | ¥40.60180 | ¥2,030.09 |
200 | ¥38.76555 | ¥7,753.11 |
500 | ¥37.64356 | ¥18,821.78 |
1,000 | ¥34.78715 | ¥34,787.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.78711 | ¥69,574.22 |