SC4PS-33+ | |
---|---|
DigiKey Part Number | 3157-SC4PS-33+TR-ND - Tape & Reel (TR) 3157-SC4PS-33+CT-ND - Cut Tape (CT) 3157-SC4PS-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4PS-33+ |
Description | RF PWR DVDR 300MHZ-3GHZ 16SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 300 MHz ~ 3 GHz Isolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max) 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 2.6dB | |
Frequency | 300 MHz ~ 3 GHz | |
Specifications | Isolation (Min) 12dB, 2.1 VSWR (Typ), 20° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.500" W x 0.195" H (12.70mm x 12.70mm x 4.95mm) | |
Package / Case | 16-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.76000 | ¥334.76 |
10 | ¥314.90500 | ¥3,149.05 |
25 | ¥294.91080 | ¥7,372.77 |
50 | ¥278.08100 | ¥13,904.05 |
100 | ¥261.35050 | ¥26,135.05 |
250 | ¥232.07412 | ¥58,018.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥222.68922 | ¥111,344.61 |