SYPS-2-33+ | |
---|---|
DigiKey Part Number | 3157-SYPS-2-33+TR-ND - Tape & Reel (TR) 3157-SYPS-2-33+CT-ND - Cut Tape (CT) 3157-SYPS-2-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-2-33+ |
Description | RF PWR DVDR 400MHZ-3GHZ 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 400 MHz ~ 3 GHz Isolation (Min) 14dB, 1.85 VSWR (Max), 7° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 400 MHz ~ 3 GHz | |
Specifications | Isolation (Min) 14dB, 1.85 VSWR (Max), 7° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.94000 | ¥321.94 |
10 | ¥257.38300 | ¥2,573.83 |
50 | ¥244.52900 | ¥12,226.45 |
100 | ¥231.57310 | ¥23,157.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥231.57355 | ¥46,314.71 |
400 | ¥221.88175 | ¥88,752.70 |