SYPS-3-142W+ | |
---|---|
DigiKey Part Number | 3157-SYPS-3-142W+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYPS-3-142W+ |
Description | RF PWR DVDR 5MHZ-1.45GHZ 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.45 GHz Isolation (Min) 17dB, 1.65 VSWR (Typ), 9° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 2.2dB | |
Frequency | 5 MHz ~ 1.45 GHz | |
Specifications | Isolation (Min) 17dB, 1.65 VSWR (Typ), 9° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥190.36010 | ¥38,072.02 |
400 | ¥182.45735 | ¥72,982.94 |