SCA-4-132+ | |
---|---|
DigiKey Part Number | 3157-SCA-4-132+TR-ND - Tape & Reel (TR) 3157-SCA-4-132+CT-ND - Cut Tape (CT) 3157-SCA-4-132+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA-4-132+ |
Description | RF PWR DVDR 5MHZ-1.3GHZ 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.3 GHz Isolation (Min) 15dB, 1.56 VSWR (Max)15° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 5 MHz ~ 1.3 GHz | |
Specifications | Isolation (Min) 15dB, 1.56 VSWR (Max)15° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | |
Package / Case | 10-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.63000 | ¥107.63 |
10 | ¥102.52500 | ¥1,025.25 |
50 | ¥96.19980 | ¥4,809.99 |
100 | ¥89.67170 | ¥8,967.17 |
200 | ¥83.14230 | ¥16,628.46 |
500 | ¥76.10306 | ¥38,051.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.18630 | ¥70,186.30 |