SCA-3-11+ | |
---|---|
DigiKey Part Number | 3157-SCA-3-11+TR-ND - Tape & Reel (TR) 3157-SCA-3-11+CT-ND - Cut Tape (CT) 3157-SCA-3-11+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA-3-11+ |
Description | RF PWR DVDR 100MHZ-940MHZ 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 MHz ~ 940 MHz Isolation (Min) 14dB, 7° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 100 MHz ~ 940 MHz | |
Specifications | Isolation (Min) 14dB, 7° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | |
Package / Case | 10-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.59000 | ¥80.59 |
10 | ¥76.71500 | ¥767.15 |
50 | ¥70.39000 | ¥3,519.50 |
100 | ¥63.86110 | ¥6,386.11 |
200 | ¥58.45480 | ¥11,690.96 |
500 | ¥52.53752 | ¥26,268.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.62084 | ¥46,620.84 |