EP2RCW+ | |
---|---|
DigiKey Part Number | 3157-EP2RCW+TR-ND - Tape & Reel (TR) 3157-EP2RCW+CT-ND - Cut Tape (CT) 3157-EP2RCW+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2RCW+ |
Description | RF PWR DVDR 0 HZ-8GHZ 32VFQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 8 GHz Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2RCW+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 5.5dB | |
Frequency | 0 Hz ~ 8 GHz | |
Specifications | Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max) | |
Size / Dimension | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.09000 | ¥245.09 |
10 | ¥233.40100 | ¥2,334.01 |
20 | ¥222.29000 | ¥4,445.80 |
50 | ¥212.90620 | ¥10,645.31 |
100 | ¥210.55900 | ¥21,055.90 |
200 | ¥202.80545 | ¥40,561.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥183.21954 | ¥366,439.08 |