SCRP-2-682W+ | |
---|---|
DigiKey Part Number | 3157-SCRP-2-682W+TR-ND - Tape & Reel (TR) 3157-SCRP-2-682W+CT-ND - Cut Tape (CT) 3157-SCRP-2-682W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRP-2-682W+ |
Description | RF PWR DVDR 0 HZ-6.8GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 6.8 GHz Isolation (Min) 17dB, 2.2 VSWR (Max), 6° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCRP-2-682W+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 0 Hz ~ 6.8 GHz | |
Specifications | Isolation (Min) 17dB, 2.2 VSWR (Max), 6° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.150" H (12.70mm x 9.65mm x 3.81mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.02000 | ¥309.02 |
10 | ¥244.52900 | ¥2,445.29 |
50 | ¥231.57320 | ¥11,578.66 |
100 | ¥218.72020 | ¥21,872.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥218.72015 | ¥43,744.03 |
400 | ¥209.55500 | ¥83,822.00 |