ZFRSC-183-S+ | |
---|---|
DigiKey Part Number | 3157-ZFRSC-183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFRSC-183-S+ |
Description | PWR SPLTR CMBD / SMA / ROHS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz Isolation (Typ) 7dB, 10° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 0 Hz ~ 18 GHz | |
Specifications | Isolation (Typ) 7dB, 10° Imbalance (Max) | |
Size / Dimension | 1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,160.76000 | ¥1,160.76 |
10 | ¥1,031.67400 | ¥10,316.74 |
25 | ¥1,025.34880 | ¥25,633.72 |
50 | ¥1,018.81980 | ¥50,940.99 |