ZF3RSC-542-S+ | |
---|---|
DigiKey Part Number | 3157-ZF3RSC-542-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZF3RSC-542-S+ |
Description | PWR SPLTR CMBD / SMA ROHS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 5.4 GHz Isolation (Min) 17dB, 1.6 VSWR (Max), 25° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.6dB | |
Frequency | 0 Hz ~ 5.4 GHz | |
Specifications | Isolation (Min) 17dB, 1.6 VSWR (Max), 25° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥838.13000 | ¥838.13 |
10 | ¥709.10300 | ¥7,091.03 |
25 | ¥696.14760 | ¥17,403.69 |
50 | ¥694.33680 | ¥34,716.84 |