ZAPD-30-S+ | |
---|---|
DigiKey Part Number | 3157-ZAPD-30-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-30-S+ |
Description | 2 WAYS PWR SPLTR, 20 - 3000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 3 GHz Isolation (Min) 14dB, 9° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 20 MHz ~ 3 GHz | |
Specifications | Isolation (Min) 14dB, 9° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,096.18000 | ¥1,096.18 |
10 | ¥967.15700 | ¥9,671.57 |
25 | ¥954.20520 | ¥23,855.13 |
50 | ¥946.99300 | ¥47,349.65 |