MP-3541/42 BLACK | |
---|---|
DigiKey Part Number | MP-3541/42B-ND |
Manufacturer | |
Manufacturer Product Number | MP-3541/42 BLACK |
Description | DUAL LOCK 1"X4.9YD BLK ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 14.70' (4.48m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 14.70' (4.48m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 170/400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,234.38000 | ¥1,234.38 |
10 | ¥1,132.69400 | ¥11,326.94 |
25 | ¥1,089.12840 | ¥27,228.21 |
50 | ¥1,052.82460 | ¥52,641.23 |