ZAPD-2-272-S+ | |
---|---|
DigiKey Part Number | 3157-ZAPD-2-272-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2-272-S+ |
Description | 2 WAYS PWR SPLTR, 800 - 2700 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.7 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 800 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.750" H (50.80mm x 50.80mm x 19.05mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.18000 | ¥967.18 |
10 | ¥954.25300 | ¥9,542.53 |
25 | ¥941.39400 | ¥23,534.85 |
50 | ¥934.38920 | ¥46,719.46 |