ZN4PD-272-S+ | |
---|---|
DigiKey Part Number | 3157-ZN4PD-272-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD-272-S+ |
Description | 4 WAYS PWRSPLTR, 500 - 2700 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2.7 GHz Isolation (Min) 15dB, 1.7 VSWR (Max), 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 500 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 15dB, 1.7 VSWR (Max), 6° Imbalance (Max) | |
Size / Dimension | 2.750" L x 2.800" W x 0.660" H (69.85mm x 71.12mm x 16.76mm) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,096.23000 | ¥1,096.23 |
10 | ¥967.20000 | ¥9,672.00 |
25 | ¥954.24800 | ¥23,856.20 |
50 | ¥947.03560 | ¥47,351.78 |