BW-N20W50+ | |
---|---|
DigiKey Part Number | 3157-BW-N20W50+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N20W50+ |
Description | FXD ATTEN /N / 20DB 50W ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,741.09000 | ¥2,741.09 |
10 | ¥2,691.21500 | ¥26,912.15 |
25 | ¥2,666.30160 | ¥66,657.54 |