ZFSC-2-1+ | |
---|---|
DigiKey Part Number | 3157-ZFSC-2-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-1+ |
Description | 2 WAYS PWRSPLTR, 5-500 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 5 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module Adapter, SMA F (3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.61000 | ¥631.61 |
10 | ¥502.60300 | ¥5,026.03 |
25 | ¥496.17680 | ¥12,404.42 |
50 | ¥492.09280 | ¥24,604.64 |