ZF3RSC-542B-S+ | |
---|---|
DigiKey Part Number | 3157-ZF3RSC-542B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZF3RSC-542B-S+ |
Description | PWR SPLTR CMBD /SMA/ BKT/ ROHS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 5.4 GHz Isolation (Min) 17dB, 1.6 VSWR (Max), 25° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.6dB | |
Frequency | 0 Hz ~ 5.4 GHz | |
Specifications | Isolation (Min) 17dB, 1.6 VSWR (Max), 25° Imbalance (Max) | |
Size / Dimension | 2.180" L x 1.250" W x 0.780" H (55.37mm x 31.75mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥889.14000 | ¥889.14 |
10 | ¥760.11100 | ¥7,601.11 |
25 | ¥747.15840 | ¥18,678.96 |
50 | ¥744.28160 | ¥37,214.08 |