ZFRSC-2050+ | |
---|---|
DigiKey Part Number | 3157-ZFRSC-2050+-ND |
Manufacturer | |
Manufacturer Product Number | ZFRSC-2050+ |
Description | 2 WAYS PWRSPLTR, DC - 2000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 2 GHz Isolation (Typ) 7dB, 5° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 0 Hz ~ 2 GHz | |
Specifications | Isolation (Typ) 7dB, 5° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module Adapter, SMA F (3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.61000 | ¥773.61 |
10 | ¥644.52800 | ¥6,445.28 |
25 | ¥631.67440 | ¥15,791.86 |
50 | ¥631.11000 | ¥31,555.50 |