ZX10R-14-S+ | |
---|---|
DigiKey Part Number | 3157-ZX10R-14-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10R-14-S+ |
Description | PWR SPLTR, DC - 10000 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 10 GHz Isolation (Typ) 6dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 0 Hz ~ 10 GHz | |
Specifications | Isolation (Typ) 6dB, 6° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.66000 | ¥902.66 |
10 | ¥773.57700 | ¥7,735.77 |
25 | ¥760.72280 | ¥19,018.07 |
50 | ¥757.45840 | ¥37,872.92 |