ZN4PD1-63HP-S+ | |
---|---|
DigiKey Part Number | 3157-ZN4PD1-63HP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD1-63HP-S+ |
Description | PWR SPLTR, 250 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 250 MHz ~ 6 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.7 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 250 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 6° Imbalance (Max), 1.7 VSWR (Max) | |
Size / Dimension | 4.500" L x 3.500" W x 0.684" H (114.30mm x 88.90mm x 17.37mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,728.55000 | ¥1,728.55 |
10 | ¥1,599.48700 | ¥15,994.87 |
25 | ¥1,573.68080 | ¥39,342.02 |
50 | ¥1,566.13660 | ¥78,306.83 |